Stahlwille 13126-3 77490013 Headlamp

MPN
77490013
Brand
Stahlwille
EAN-13
4018754240586
Order Code
65-5503
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ex-protected for zone 1 · Approvals: SEV 08 ATEX 0163X, II 2G Ex ib IIC T4, II 2D Ex IBD 21 T55°C. · Waterproof construction for use in all weather conditions · 3 selectable beam shapes: Spot, scattered light and red scattered light · Switchable in 2 power settings · Large pressure switch can also be operated with thick gloves · LED lamp module is removable and can be used as a portable working lamp · Rotary knob for adjusting the beam angle - no fragile hinge · With adjustable elastic textile strap · Long-life, high impact resistant construction made from ABS/polycarbonate · Watertight according to IP68 in a depth of up to 10 m · Brightness: 65 lumens · Beam range: 60 m. · Burning time: 13 hours · Batteries: 3 AAA/LR03, alkaline, 1.5V (not supplied)
Type Headlamp
Weight 81g

Reviews

Be the first to submit a review

Trustpilot