Stahlwille 12921N 77401040 Telescopic Mirror

MPN
77401040
Brand
Stahlwille
EAN-13
4018754167029
Order Code
65-5496
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.63
10+ £26.66
50+ £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Stahlwille 12900/1N 77371002 Digital Caliper is a precision measuring tool designed for professionals who require accurate and reliable measurements. Ideal for a wide range of applications, this digital caliper ensures precise readings and dependable performance
Type Telescopic Mirror
Mirror Size 40mm
Telescopic Yes
Dim (Ø) 40mm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot