Stahlwille 12921M 77401057 Telescopic Mirror

MPN
77401057
Brand
Stahlwille
EAN-13
4018754235858
Order Code
65-5498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.87 £22.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Unbreakable stainless steel mirrors (FOD preventive) · Waiver of screw connections (FOD preventive) · Stainless steel telescopic arm · ball joint (180° swiveling), even exciting The special plastic handle allows firm grip and safe working, chemical-resistant ·
Type Telescopic Mirror
Mirror Size 57mm
Telescopic Yes
Dim (Ø) 57mm
Weight 70g

Reviews

Be the first to submit a review

Trustpilot