Stahlwille 12920N Telescopic Mirror size: (W x H) 65 mm x 43 mm

MPN
77401001
Brand
Stahlwille
EAN-13
4018754167005
Order Code
65-5495
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Stahlwille 12920N Telescopic Mirror size: (W x H) 65 mm x 43 mm· with twist-proof, oval telescopic rod
Type Telescopic Mirror
Mirror Size (W x H) 65 mm x 43 mm
Telescopic Yes
Mirror height 43mm
Mirror width 65mm
Weight 65g

Reviews

Be the first to submit a review

Trustpilot