Stahlwille 12900/1N 77371002 Digital Caliper

MPN
77371002
Brand
Stahlwille
EAN-13
4018754167692
Order Code
65-5493
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Stahlwille 12900/1N 77371002 Digital Caliper is a precision measuring tool designed for professionals who require accurate and reliable measurements. Ideal for a wide range of applications, this digital caliper ensures precise readings and dependable performance.
Type Dial caliper
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Misc Attribute 12900/1N MESS-SCHIEBER DIGITAL
Reading range (max.) 150mm
Weight 312g

Reviews

Be the first to submit a review

Trustpilot