Stahlwille 10759 A/1 5/64 HI-LOK™ L-key Hex Key 1 mm 5/64 inch

MPN
43560005
Brand
Stahlwille
EAN-13
4018754029587
Order Code
65-5360
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 12/08/2026

With hexagonal tip to ratchet no. 415SGH N. · To lock the retaining ball, the angle screwdriver is equipped with a round shaft
Type Hex Key
Ratchet bits (inch) 5/64"
Spanner size 1mm
Spanner size (inch) 5/64in
Weight 5g

Reviews

Be the first to submit a review

Trustpilot