Stagetape 3000582K Barrier Tape PVC Red/White For Direction Indication

Image Representative of Range

Stagetape 3000582K Barrier Tape PVC Red/White For Direction Indication

MPN
3000582K
Brand
Stagetape
EAN-13
4026397177206
Order Code
13-0062
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Stagetape barrier tape, with product codes 04026397177206 and 4026397177206, is a flat band PVC tape available in a red and white striped pattern. It is designed for marking and sectioning off areas to indicate restricted access or potential hazards. The robust material ensures durability in various public and event settings for safety and organisation.
Type Barrier Tape
Width 50mm
Length 33m
Colour Red/White
Dimensions (L x W) 33 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot