Stagetape 30005430 Pro Stage Tape 50mm x 50m Red Ideal for Cables

Image Representative of Range

Stagetape 30005430 Pro Stage Tape 50mm x 50m Red Ideal for Cables

MPN
30005430
Brand
Stagetape
EAN-13
4018909304705
Order Code
13-0061
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Stagetape's STAGETAPE Pro is a 50mm x 50m red tape known for its strong adhesive qualities and durability. It is ideal for marking stage positions and securing cables in theatre and event settings. The tape's vivid colour ensures high visibility, making it suitable for temporary or semi-permanent applications.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot