Staedtler 965 40 BK Noris Kids Scissors 100mm Safety Shears Rounded Ends

MPN
965 40 BK
Brand
Staedtler
EAN-13
4007817088159
Order Code
10-6868
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Staedtler's 965 40 BK kids scissors are designed for right-handed use with a 100 mm blade. These scissors feature rounded tips for safety and are ideal for crafting and school projects. Perfect for children learning to cut with precision and ease.
Type Kids scissors
Length 100mm
Dishwasher-safe No
Handedness Right-handed
Handle Material Plastic
Rack size 483 mm (19")
Tip Shape Round

Reviews

Be the first to submit a review

Trustpilot