Staedtler 8150-W7 FIMOair clay wood-effect air-drying 350g

MPN
8150-W7
Brand
Staedtler
EAN-13
4007817089194
Order Code
17-6177
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Staedtler 8150-W7, also referred to as 2364802, is that offers a wood-effect air-drying clay, sold in a 350g package. This innovative material accommodates easy modelling while mimicking the appearance of traditional wood, allowing for a smooth finish and detailing without firing or kiln use. It is particularly suitable for engineering projects that require lightweight, yet durable prototypes or models, especially in educational settings or initial phase design evaluations. Additionally, the clay's compatibility with various surface treatments enables artistic customisation suited to specific technical specifications. Its air-drying properties facilitate swift application and modification, ideal for iterative design or concept validation stages.
Material Clay
Colour Brown
Size 350g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot