Staedtler 8103-43 FIMOair air-drying modelling clay pale pink 250g

MPN
8103-43
Brand
Staedtler
EAN-13
4007817089132
Order Code
17-6173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Staedtler 8103-43, known also as 2364794 - Staedtler 8103-43, is offering of 250 grams of pale pink FIMOair air-drying modelling clay. This modelling clay is designed for easy handling and does not require kiln firing, as it hardens when exposed to air, making it ideal for projects where traditional ceramic processing methods are impractical. The clay's fine texture and uniform consistency are suitable for precision modelling, prototyping, and detailed craft applications, providing a lightweight and non-toxic medium for design work. Engineers and designers can utilise its properties for creating scale models, conceptual visualisations, or enhancing parts with aesthetic features, where intricate detailing is paramount. Its air-drying nature simplifies the process, making it especially advantageous in environments lacking specialised kiln equipment.
Material Clay
Size 250g

Reviews

Be the first to submit a review

Trustpilot