Staedtler 8101-0 FIMOair basic air-drying modelling clay white 1000 g

MPN
8101-0
Brand
Staedtler
EAN-13
4006608806668
Order Code
17-6171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.90 £5.02
10+ £4.68
50+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Staedtler 8101-0 FIMOair basic air-drying modelling clay is a versatile material primarily characterised by its ease of use and environmental sustainability, supplied in a 1000 g package. This product, also identified as 2364790, is white in colour and requires no firing, solidifying simply through exposure to the air, making it suitable for a wide range of creative applications. Engineers and designers frequently utilise this modelling clay for prototype development, conceptual modelling, and simulation of ergonomic designs due to its pliability and lightweight properties. The air-drying feature enhances its utility in environments without access to standard kiln equipment, supporting a cost-effective and energy-efficient workflow. With its ability to adhere to various surfaces, this clay is adaptable for integration into different composite-based projects.
Material Clay
Colour Black
Size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot