Staedtler 641 YPA3DE Lumocolor Wall planner A3 12 months/page 1 piece

MPN
641 YPA3DE
Brand
Staedtler
EAN-13
4007817084557
Order Code
17-6163
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Staedtler 641 YPA3DE is a recently developed product identified by the alternate description 2861131 - Staedtler 641 YPA3DE. This Lumocolor wall planner, featuring a twelve-month layout on an A3-sized page, provides a clear and organised visualisation of an annual schedule. Designed for precise notation, this planner accommodates fine-tip markers and is smudge-resistant, ensuring durability and legibility throughout the year. Frequently used in engineering environments, this planner aids in the effective tracking and management of project timelines, resource allocation, and milestone planning. Its format and features suit technical settings where structured time management is essential to operational success.
Type Lumocolor® year planner 641 YP
Colour Black
Size 297mm
CW numbers Yes
Language selection German
Promotional item type Lumocolor® year planner 641 YP
Time planner layout 12 months/page
Weight 0.09
Width 420mm
Year 2024

Reviews

Be the first to submit a review

Trustpilot