Staedtler 185CD36 Noris Colour Pencils Hexagonal Assorted Colours 36pcs

MPN
185 CD36
Brand
Staedtler
EAN-13
4007817038734
Order Code
17-6100
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Inc VAT)
1+ £12.01 £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Staedtler 185CD36 Noris Colour Pencils are a set of hexagonal art pencils consisting of 36 assorted colours. These pencils are renowned for their robustness and break-resistant lead, made possible by the special lead formulation and the bonding process used by Staedtler. Engineered for precision, each pencil features a hexagonal shape that provides an ergonomic grip, reducing hand fatigue during extensive drawing sessions. These pencils are particularly suitable for detailed and technical drawings, colouring, and sketching applications, making them ideal for use in design, architectural, and engineering educational settings where colour coding and precision in illustration are required.
Type Coloured pencils
Pack Size 12
Colour Assorted
Body type hexagonal
Content 36
Ink Colour Assorted colours
Length 175mm
Promotional item type Noris color 185
Tip Thickness 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot