Staedtler 146M C12 Colour pencil metallic hexagonal soft 12 pcs

MPN
146M C12
Brand
Staedtler
EAN-13
4007817088562
Order Code
17-6094
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Staedtler 146M C12 features metallic hexagonal art pencils, designed for artists and engineers who require precision in colour application. These pencils are part of the metallic 146M series and come in a set of 12, offering a range of metallic hues that enhance artistic projects with a distinctive shimmer. Constructed with a soft lead, they provide smooth and consistent coverage, suitable for both detailed work and broad strokes. The hexagonal shape ensures a comfortable grip, reducing hand fatigue during extensive use, making them ideal for technical drawings and design applications where both aesthetic and functional aspects are crucial. These pencils are an excellent choice for engineering sketches that demand clarity and a touch of metallic sheen.
Type Coloured pencils
Pack Size 12
Colour Grey
Barrel Material Wood
Body painted Yes
Body type hexagonal
Content 12
Diameter 8mm
Hardness code Soft
Length 175mm
Replaceable cartridge No
Tip Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot