Stadler Form R-015 Roger Little Air Purifier 33m² White HEPA+Carbon Filters

Image Representative of Range

Stadler Form R-015 Roger Little Air Purifier 33m² White HEPA+Carbon Filters

MPN
R-015
Brand
Stadler Form
EAN-13
7630850300444
Order Code
10-6852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £314.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Stadler Form Roger Little air purifier is designed for spaces up to 33 m², offering efficient air quality control. It incorporates an ioniser to effectively remove allergens, making it ideal for enhancing home or office environments. This compact and stylish unit ensures clean and healthy air, improving overall well-being.
Type Air purifier
Colour White
Depth 170mm
Dimensions (W x H x D) 330 x 450 x 170 mm
Height 450mm
Power 40W
SPL 29 - 58 dB(A)
Suitable for rooms up to 33m²
Voltage 230V
Weight 5.5kg
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot