Stadler Form - L-031E Lukas Dehumidifier - 70m² 0.83l/h - White

MPN
L-031E
Brand
Stadler Form
EAN-13
7630850302547
Order Code
10-6842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £413.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/08/2026

Stadler Form's Lukas dehumidifier is a powerful air dehumidification device capable of extracting 0.83 litres of moisture per hour, perfect for spaces up to 70 m². This indoor dehumidifier prevents dampness and mould, making it ideal for both residential and industrial applications. The white Stadler Form L-031E dehumidifier is designed for users seeking efficient and reliable room dehumidification.
Type Dehumidifier
Colour White
Dimensions (L x W x H) 254 x 358 x 572 mm
Height 572mm
Length 254mm
Max. dehumidification rate 0.83 l/h
Noise emission 52dB
Suitable for rooms up to 70m²
Tank volume 4.2l
Voltage 230V
Weight 15.8kg
Width 358mm

Reviews

Be the first to submit a review

Trustpilot