Stadler Form K-006 Karl Humidifier Black Whisper-quiet & Efficient

MPN
K-006
Brand
Stadler Form
EAN-13
7630850301731
Order Code
10-6840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £269.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Stadler Form Karl big humidifier, model K-006, is a versatile indoor climate control device. It combines a heater and humidifier to optimise air quality and comfort in large spaces. Ideal for maintaining ideal humidity levels in homes or offices.
Type Humidifier
Colour Black
Dimensions (L x W x H) 502 x 242 x 335 mm
Height 335mm
Humidification power 1.1 l/h
Length 502mm
Power 40W
Power (min.) 2.4W
Power Range 2.4 up to 40 W
Suitable for rooms up to 150m²
Tank volume 10l
Voltage 230V
Weight 4.6kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot