Stadler Form F-021 Finn Fan White, 8 Speeds, Remote, Night Mode, Easy Clean

MPN
F-021
Brand
Stadler Form
EAN-13
7630850302585
Order Code
10-6837
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 29/05/2026

The Stadler Form Finn free standing fan, model F-021, offers versatile air circulation as a reliable free standing fan. With its sleek design and efficient airflow, it's perfect for cooling down rooms or augmenting ventilation in residential or office spaces. As a sturdy and efficient air blower, it enhances comfort during warm weather.
Type Free standing fan
Air Flow 361m³/h
Diameter 35cm
Power 13W
Colour White
Dimensions (Ø x H) 35 cm x 954 mm
Height 954mm
Height-adjustable Yes
Length 226mm
Max. noise generation 53dB
Noise emission 24dB
Operating Voltage 230V
Power supply (LOV) mains-powered
Switching stages 8
Weight 4.6kg
Width 349mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot