Stadler Form Emma-BK Series Humidifier Black, USB & Adapter, Travel Case

Order Code:

10-6836

Brand: Stadler Form MPN: Emma-BK EAN-13: 0802322001327
  • Country of Origin: China
  • View All

Discontinued


The Stadler Form Emma black humidifier, manufactured by Stadler Form, is designed for efficient indoor climate control. It features a compact and portable design, making it ideal for use in bedrooms and offices. Commonly used to maintain optimal humidity levels, it supports health and comfort throughout the year.
Type Humidifier
Colour Black
Dimensions (L x W x H) 80 x 125 x 215 mm
Height 215mm
Length 80mm
Power 10W
Tank volume 0.5l
Voltage 5V
Width 125mm

Trustpilot