Stadler Form 18994 Karl Humidifier, Black, High Performance, Quiet, 690 g/h

MPN
18994
Brand
Stadler Form
EAN-13
7630850301694
Order Code
10-6813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £210.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stadler Form Karl K-004 humidifier efficiently improves indoor climate control with dual functionality as a heater and humidifier combo. Designed for enhancing air quality, this compact black device is suitable for maintaining comfortable humidity levels in living spaces. Ideal for year-round use, it addresses both heating and humidification needs in one product.
Type Humidifier
Colour Black
Dimensions (L x W x H) 212 x 296 x 304 mm
Height 304mm
Length 212mm
Power 30W
Power (min.) 1.4W
Power Range 1.4 up to 30 W
Suitable for rooms up to 100m²
Tank volume 4.7l
Voltage 230V
Weight 2.5kg
Width 296mm

Reviews

Be the first to submit a review

Trustpilot