Stadler Form 18665 Eva Humidifier Wi-Fi, Ultrasonic, Remote Sensor, White

MPN
18665
Brand
Stadler Form
EAN-13
7630850300833
Order Code
10-6812
Country of Origin
China
View Full Product Range (14)

Discontinued


The Stadler Form Eva E-008 humidifier is a sleek white device designed for optimal indoor climate control. Manufactured by Stadler Form, it features advanced humidification technology suitable for home or office use. This humidifier is perfect for maintaining comfortable humidity levels, especially during dry seasons or in heated environments.
Type Humidifier
Colour White
Diameter 70mm
Dimensions (Ø x H) 70 mm x 150 mm
Height 150mm
Length 196mm
Power 95W
Power (min.) 10W
Power Range 10 up to 95 W
Suitable for rooms up to 80m²
Tank volume 50ml
Voltage 230V
Weight 330g
Width 196mm

Trustpilot