Stadler Form 15726 Oskar Little Humidifier Black, Quiet, For Small Rooms

MPN
15726
Brand
Stadler Form
EAN-13
0802322005615
Order Code
10-6811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £116.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stadler Form Oskar little schwarz humidifier is a compact and efficient air humidifier ideal for indoor climate control. It features a sleek black design and effectively manages humidity levels, enhancing comfort and air quality. This product is typically used in homes or offices to maintain healthy humidity levels, preventing dryness and improving well-being.
Type Humidifier
Colour Black
Dimensions (L x W x H) 146 x 175 x 290 mm
Feed length 176cm
Height 290mm
Length 146mm
Power 15W
Power (min.) 6W
Power Range 6 up to 15 W
Suitable for rooms up to 30m²
Tank volume 2.5l
Voltage 230V
Weight 2.5kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot