Stadler Form 15725 Oskar Little Humidifier White, Quiet, Ideal for 30m²

MPN
15725
Brand
Stadler Form
EAN-13
0802322005608
Order Code
10-6810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £111.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Stadler Form Oskar Little Weiß Humidifier is a compact indoor climate control device ideal for maintaining optimal humidity levels. This white humidifier features efficient water evaporation technology for quiet operation. It is perfect for smaller spaces and can be used in combination with a heater to enhance comfort.
Type Humidifier
Colour White
Dimensions (L x W x H) 146 x 175 x 290 mm
Feed length 176cm
Height 290mm
Length 146mm
Power 15W
Power (min.) 6W
Power Range 6 up to 15 W
Suitable for rooms up to 30m²
Tank volume 2.5l
Voltage 230V
Weight 2.5kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot