Stadler Form 14644 Albert Dehumidifier 70 m² 270W 24h Timer White

MPN
14644
Brand
Stadler Form
EAN-13
0802322002478
Order Code
10-6807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £593.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/08/2026

The Stadler Form Albert dehumidifier effectively dehumidifies rooms up to 70 m² with a power consumption of 270 W and a dehumidification rate of 0.83 litres per hour. It is suitable for indoor use, providing efficient dehumidification for both home and industrial applications. The sleek white design complements various room settings while ensuring optimal moisture control.
Type Dehumidifier
Colour White
Dimensions (L x W x H) 252 x 350 x 655 mm
Height 655mm
Length 252mm
Max. dehumidification rate 0.83 l/h
Noise emission 44dB
Power 270W
Suitable for rooms up to 70m²
Tank volume 4.6l
Weight 13.3kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot