Stadler Form 14643 Series Oskar Replacement Filter 4 Pcs Antibacterial

MPN
14643
Brand
Stadler Form
EAN-13
0802322002492
Order Code
10-6806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Stadler Form Oskar +little +Big replacement filter, available in a pack of four, is designed to maintain optimal performance in Stadler Form humidifiers. These high-quality filters ensure efficient indoor climate control by contributing to consistent moisture levels. Ideal for use with heater humidifier combos, they help create a comfortable living environment.
Type Replacement filter
Dimensions (L x W x H) 148 x 220 x 171 mm
Height 171mm
Length 148mm
Operating Time 2 months
Weight 300g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot