Stadler Form 14642 Oskar Big Humidifier Black, Energy Efficient, Quiet

MPN
14642
Brand
Stadler Form
EAN-13
0802322002461
Order Code
10-6805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £266.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Stadler Form Oskar big schwarz is a black humidifier designed for indoor climate control. It efficiently maintains optimal humidity levels and can be used in combination with heaters. Ideal for improving air quality in living spaces, it ensures a comfortable and healthy environment.
Type Humidifier
Colour Black
Dimensions (L x W x H) 200 x 470 x 290 mm
Height 290mm
Length 200mm
Power 30W
Power (min.) 8W
Power Range 8 up to 30 W
Suitable for rooms up to 100m²
Tank volume 6l
Voltage 230V
Weight 4.7kg
Width 470mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot