Stadler Form 14140 Jasmine Aroma Diffusor 7.2W White, Ultrasonic Mist

Image Representative of Range

Stadler Form 14140 Jasmine Aroma Diffusor 7.2W White, Ultrasonic Mist

MPN
14140
Brand
Stadler Form
EAN-13
0802322002386
Order Code
13-0058
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.63 £39.64
10+ £38.24
50+ £38.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stadler Form's Jasmine White is a compact and stylish ultrasound aroma diffusor with a power output of 7.2 watts. It effectively disperses essential oils to create a pleasant and relaxing atmosphere in any room. Typical applications include enhancing wellness spaces, bedrooms, or offices with soothing fragrances.
Type Ultrasound aroma diffusor
Tank volume 100ml
Colour White
Diameter 130mm
Height 90mm
Max. operating time 24h
Power 7.2W

Reviews

Be the first to submit a review

Trustpilot