Stadler Form 10005 Viktor Air Purifier 50m² White, HPP Filter, Quiet Mode

Image Representative of Range

Stadler Form 10005 Viktor Air Purifier 50m² White, HPP Filter, Quiet Mode

MPN
10005
Brand
Stadler Form
EAN-13
0802322002102
Order Code
13-0054
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £262.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/07/2026

The Stadler Form Viktor is an efficient air purifier designed for spaces up to 50 m², featuring an ioniser for enhanced air quality control. This model, 10005, effectively removes allergens and improves indoor air purity. It is ideal for homes or offices where clean air is a priority.
Type Air purifier
Colour White
Depth 246mm
Dimensions (W x H x D) 197 x 455 x 246 mm
Height 455mm
Power 38W
Suitable for rooms up to 50m²
Voltage 230V
Weight 4900g
Width 197mm

Reviews

Be the first to submit a review

Trustpilot