Stadler Form 10004 "Oskar" Dehumidifier Refill Bag Antibacterial 2pcs

MPN
10004
Brand
Stadler Form
EAN-13
0802322002034
Order Code
10-6800
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Stadler Form offers the Oskar Dehumidifier refill bag, available in a convenient 2-piece set. These refill bags are essential for maintaining optimal indoor climate control by effectively managing humidity levels. Ideal for use with the Oskar dehumidifier, they ensure consistent air quality in any home or office environment.
Type Dehumidifier refill bag
Dimensions (L x W x H) 285 x 171 x 100 mm
Height 100mm
Length 285mm
Operating Time 2 months
Weight 150g
Width 171mm

Reviews

Be the first to submit a review

Trustpilot