Stadler Form 10001 Oskar Humidifier White, Economic with Auto Cut-off

MPN
10001
Brand
Stadler Form
EAN-13
0802322002003
Order Code
10-6798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £144.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Stadler Form Oskar weiß humidifier is a sleek, white unit designed for efficient indoor climate control. This humidifier is ideal for maintaining optimal humidity levels in living spaces, providing a comfortable environment. It is particularly suitable for use in homes or offices, complementing heating systems to prevent dryness.
Type Humidifier
Colour White
Dimensions (L x W x H) 246 x 246 x 290 mm
Feed length 170cm
Height 290mm
Length 246mm
Power 18W
Power (min.) 6W
Power Range 6 up to 18 W
Suitable for rooms up to 50m²
Tank volume 3.5l
Voltage 230V
Weight 3.1kg
Width 246mm

Reviews

Be the first to submit a review

Trustpilot