Stabo Surveillance Systems CCTV camera 628498

Stabo Brand: Stabo
The Stabo parts referenced are a collection of indoor and outdoor surveillance cameras suitable for various security and monitoring needs.
Description Image Product Buy Pricing (Ex VAT) Resolution IP Rating (Ø) Camera type Dimensions Depth Focal Length Height IR range (max.) Max. viewing angle hor. Used at Vertical viewing angle Viewing Angle Weight Type App compatibility Misc Attribute Sensor Size Sensor Type Signal standard
Stabo 51091 indoorcam_fisheye IP Camera 720p Wide-Angle Wi-Fi Monitoring
Stabo 51091 indoorcam_fisheye IP Camera 720p Wide-Angle Wi-Fi Monitoring
Standard range
Order code: 10-6790
MPN: 51091

Despatched within 4 working days - 28 in stock
1+ £29.75
10+ £28.16
50+ £27.67
Price per unit Ex VAT
1280 x 720 p 80mm Compact camera (Ø x H) 80 mm x 120 mm 1,44mm 120mm 10m 185° Indoors 120° 96g CCTV camera Yes microSD card (up to 128 GB) 6.35 mm (1/4") CMOS IP
Stabo 51096 Outdoor Cam HD CCTV Camera 1920x1080p Wi-Fi IP 110° Weatherproof
Stabo 51096 Outdoor Cam HD CCTV Camera 1920x1080p Wi-Fi IP 110° Weatherproof
Standard range
Order code: 10-6792
MPN: 51096

Despatched within 4 working days - 3 in stock
1+ £59.06
Price per unit Ex VAT
1920 x 1080 p IP66 63mm Bullet camera (Ø x D) 63 mm x 195 mm 195mm 2,8mm 20m Outdoors 110 327g CCTV camera Yes microSD card (up to 128 GB) 6.35 mm (1/4") CMOS IP

Trustpilot