Stabo 51096 Outdoor Cam HD CCTV Camera 1920x1080p Wi-Fi IP 110° Weatherproof

MPN
51096
Brand
Stabo
EAN-13
4010384510961
Order Code
10-6792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £69.48 £59.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stabo outdoor Cam HD 110° 51096 is a Wi-Fi IP CCTV camera offering 1920 x 1080p resolution. It features a 110° wide-angle lens, suitable for outdoor surveillance. This camera is ideal for monitoring home entrances or driveways.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
(Ø) 63mm
App compatibility Yes
Camera type Bullet camera
Depth 195mm
Dimensions (Ø x D) 63 mm x 195 mm
Focal Length 2,8mm
IR range (max.) 20m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 6.35 mm (1/4")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Viewing Angle 110
Weight 327g

Reviews

Be the first to submit a review

Trustpilot