Stabo 51091 indoorcam_fisheye IP Camera 720p Wide-Angle Wi-Fi Monitoring

MPN
51091
Brand
Stabo
EAN-13
4010384510916
Order Code
10-6790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.16
50+ £27.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by Stabo, the Indoor Cam Fisheye 51091 is a Wi-Fi IP CCTV camera with a resolution of 1280 x 720 pixels. This network IP camera is ideal for indoor monitoring, providing effective surveillance coverage with its fisheye lens. Common applications include home security and monitoring small business environments.
Type CCTV camera
Resolution 1280 x 720 p
(Ø) 80mm
App compatibility Yes
Camera type Compact camera
Dimensions (Ø x H) 80 mm x 120 mm
Focal Length 1,44mm
Height 120mm
IR range (max.) 10m
Max. viewing angle hor. 185°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 6.35 mm (1/4")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 120°
Weight 96g

Reviews

Be the first to submit a review

Trustpilot