Stabila 7459 - Adapter Mounts 5/8inch Laser on 1/4inch Stands

MPN
7459
Brand
Stabila
EAN-13
2050006208113
Order Code
10-6789
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stabila 7459 laser rangefinder adapter is a robust tool designed for precise measurement applications. Manufactured by Stabila, this adapter enhances the functionality of laser rangefinders by ensuring accurate positioning. Ideal for construction and surveying tasks, it is an essential accessory for professionals needing reliable measurements.
Type Laser rangefinder adapter
Height 1.4cm
Length 1.10cm
Weight 0.01kg
Width 1.10cm

Reviews

Be the first to submit a review

Trustpilot