Stabila 2875 Spirit Level Magnetic 80cm 0.5mm/m Accurate Levelling

Image Representative of Range

Stabila 2875 Spirit Level Magnetic 80cm 0.5mm/m Accurate Levelling

MPN
2875
Brand
Stabila
EAN-13
4005069028756
Order Code
13-0053
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £63.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 26/05/2026

The Stabila 70 m 2875 Magnetic spirit level is known for its precision, offering accuracy of 0.5 mm/m. It features strong magnets for secure positioning on metallic surfaces and measures 80 cm in length. Ideal for construction and carpentry, it ensures accurate alignment and levelling tasks are efficiently executed.
Type Magnetic spirit level
Length 80cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute 70m
Reading range 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot