Stabila 2872 Type 70 M Magnetic Spirit Level 40cm Incl. Magnet 0.5mm/m

Image Representative of Range

Stabila 2872 Type 70 M Magnetic Spirit Level 40cm Incl. Magnet 0.5mm/m

MPN
2872
Brand
Stabila
EAN-13
4005069028725
Order Code
13-0052
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.07 £36.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Stabila Type 70 M 2872 magnetic spirit level features a 40 cm length and 0.5 mm/m accuracy. Manufactured by Stabila, this spirit level includes a magnet to enhance stability during use. It is ideal for carpentry, construction, and metalwork applications where precise levelling is essential.
Type Magnetic spirit level
Length 40cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type 70m
Reading range 400mm

Reviews

Be the first to submit a review

Trustpilot