Stabila 2478 Type 70 W Spirit Level 100cm Alu Light Precise Variable Inclination

MPN
2478
Brand
Stabila
EAN-13
4005069024789
Order Code
10-6780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £50.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/06/2026

The Stabila 2478 Alu spirit level is a precise measuring tool with an accuracy of 0.5 mm/m. Its 100 cm length and durable aluminium construction make it ideal for tasks requiring level precision. It is typically used in construction and carpentry for ensuring accurate level measurements.
Type Alu spirit level
Length 100cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 70 W, 100cm
Reading range 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot