Stabila 19662 LBM 1000 Open Fibreglass Tape 30m (Width 13mm) (Metric only)

MPN
19662
Brand
Stabila
EAN-13
4005069196622
Order Code
98-3962
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Stabila LBM 1000 Open Fibreglass Tape has a robust, breakproof Y-frame and a durable, kink-proof fibreglass tape. The STABILA SPIKES coating improves slip resistance on smooth surfaces and when measuring over longer distances. Fitted with an ergonomic soft grip handle for optimal handling. It is also easy to change from right-handed to left-handed operation.

It offers variable fastening options thanks to the fold-out SPIKES hook with integrated nail eyelet and large, unbreakable plastic ring with nail notch, for a secure hold when pulling the strap.

Clever plastic ring: simply add to the measured length, 2cm between the zero point and the nail notch, 5cm between the zero point and the start of the ring. The zero point is at the beginning of the hinge fitting.

Accuracy: EC Class II


Measuring Length 30m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot