Stabila 19658 LBM 2000 Closed Steel Tape 20m (Width 13mm) (Metric only)

MPN
19658
Brand
Stabila
EAN-13
4005069196585
Order Code
98-3961
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.64 £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Stabila LBM 2000 Closed Steel Tape has a shatterproof PC/ABS housing with a shock-absorbent soft grip cover that protects the tape from hard hits. Ergonomically shaped for optimal handling, this tape measure lies securely in the hand.

The blade features an extremely resistant STABILA NYLON-WRAP coating that protects the blade from corrosion and abrasion. STABILA SPIKES coating improves slip resistance on smooth surfaces and when measuring over longer distances. It offers variable fastening options thanks to the fold-out SPIKES hook with integrated nail eyelet and large, unbreakable plastic ring with nail notch, for a secure hold when pulling the strap.

Clever plastic ring: simply add to the measured length, 2cm between the zero point and the nail notch, 5cm between the zero point and the start of the ring. The zero point is at the beginning of the hinge fitting.

This Stabila LBM 2000 Closed Steel Tape has metric measurements only.

Blade Length: 20m
Blade Width: 13mm
Accuracy: EC Class II


Measuring Length 20m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot