Stabila 19576 BM 300 Robust Pocket Tape 5m/16ft (Width 27mm)

MPN
19576
Brand
Stabila
EAN-13
4005069195762
Order Code
98-3955
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Stabila BM 300 Robust Pocket Tape has metric and imperial measurements.

Blade Length: 5m/16ft
Blade Width: 27mm
Accuracy: EC Class II


Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot