Stabila 19242 Tripod Crank Drive 1/4" 140cm Max Height 1 piece

MPN
19242
Brand
Stabila
EAN-13
4005069192426
Order Code
10-6748
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Stabila 19242 crank drive tripod is a durable and adjustable tripod with a maximum height of 140 cm. Designed by Stabila, it features a 1/4-inch connection ideal for securing various equipment. This tripod is commonly used in construction and surveying applications.
Type Crank drive tripod
Height 55cm
Height (min.) 55cm
Length 8cm
Max. height 140cm
Power Supply not required
Tripod thread mount 1/4"
Width 8cm

Reviews

Be the first to submit a review

Trustpilot