Stabila 19126 TECH 1000 DP Digital Protractor

MPN
19126
Brand
Stabila
EAN-13
4005069191269
Order Code
97-2150
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £518.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila TECH 1000 DP Digital Protractor provides an extensive measuring range of 0° to 360°. It allows smart data transmission to peripheral devices such as machine controllers and computers via MODBUS, the proven industry standard.

The TECH 1000 DP has a T-groove and V-groove, plus an integrated rare earth magnet which allow a range of options for mounting the tool in place. Compact and robust, it is waterproof and dustproof up to IP65. It features 2 anodised measuring surfaces and a digital display with lighting for optimal readability.

Supplied with:
1 x USB data cable with M12 connector
1 x 4-pin data cable with M12 connector

Specifications:
Display modes: °, %, mm/m, in/ft – decimal
Input Power: integrated Li-ion battery, mains plug or interface
Accuracy: ±0.05° at 0, 90,180 and 270°; ±0.1 at all other angles
Interface: RS485 with MODBUS protocol


Type Digital protractor
Length 175mm
Lifetime Warranty No
Number of Vials 0

Reviews

Be the first to submit a review

Trustpilot