Stabila 19033 LAX 300 G Cross Line Laser Level

MPN
19033
Brand
Stabila
EAN-13
4005069190330
Order Code
97-2087
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £264.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stabila LAX 300 G Cross Line Laser Level is the ideal partner for interior construction professionals who need accurate laser lines with optimum visibility. The innovative STABILA GREENBEAM technology provides razor-sharp, extremely bright laser lines. You can perform plumb-line and levelling work on the floor, wall and ceiling, all at the same time. The laser produces 1 horizontal line, 1 vertical line and plumb-line dots, upwards and downwards. The vertical line almost covers the entire room.

It has a quick self-levelling function and pendulum technology that has been designed specifically for the construction site. With easy to change functions, via the single-button operation. Fitted with energy-saving laser diodes that provide an operating time of up to 15 hours. Can be used directly on the floor, attached to a tripod (1/4in thread) or fastened to metallic objects/wall bracket by its rare earth magnet.

The compact housing features an extendable foot for height adjustment and working directly on U-profiles. With shock absorbent STABILA soft grip casing that is IP54 rated, against splash and dust damage. The laser can be pivoted 360° inside the housing.

Supplied with: 1 x Target Plate, 1 x Wall Bracket, 1 x Belt Pouch & 3 x AA 1.5V Batteries

Specification:

Level Accuracy: ± 0.3mm/m.
Self-Levelling Range: ± 4.5°.
Working Range: 30m.
Power: 3 x AA batteries (supplied).
Average Battery Life: 15 Hours.
Tripod Thread: 1/4in.
Laser Class: 2.
Line Straightness:± 0.2mm/m.
Protection Class: IP54 rated, against splash & dust damage.


Type Level
Accuracy ± 0.3 mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot