Stabila 18880 80T Telescopic Spirit Level 2 Vials 80-127cm

MPN
18880
Brand
Stabila
EAN-13
4005069188801
Order Code
97-2027
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    630-1050mm 800-1270mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila 80T Telescopic Spirit Level allows you to always have the right length of level, no matter what job you need to do. The levels are adjustable meaning there’s no need to carry around several levels any more. Simply adjust the level length by sliding out the high quality extension bar, and lock into place to fix the length.

A printed metric scale allows you to easily work out inner dimensions and clearances. The top edge of the level is continuous, even when extended making it easier to mark out your measurements.

Integrated anti-slip stoppers on the back edge of the level allow for a firm hold when marking against flat surfaces, the spirit level will not slip giving you a free hand to mark out or cut against the level.

Stabila’s unique vial installation technology ensures the components of the spirit level are firmly bonded forever. You can trust that your spirit level will retain its accuracy for life.

With 2 vials: 1 plumb and 1 horizontal, with a measurement accuracy of 0.029° = 0.5 mm/m (closed) and 0.057° = ± 1.0 mm/m (extended).

The Stabila 80T Telescopic Spirit Level has the following specifications:

Length: 80-127cm.


Type Extendable spirit level
Length 800-1270mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot