Stabila 18817 LD 250 Bluetooth® Laser Distancer 50m

MPN
18817
Brand
Stabila
EAN-13
4005069188177
Order Code
98-3986
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stabila LD 250 Bluetooth® Laser Distancer is easy to use, thanks to its four basic functions for measuring distances up to 50 metres. Ideal for everyone who works indoors and needs to easily document a high volume of measurements.

The data is wirelessly transferred via integrated Bluetooth® Smart 4.0 technology to your smartphone or tablet. There's no denying this tool will save you an awful lot of time.

Specifications:

Max. Measuring Range: 50m.
Min. Measuring Range: 0.20m.
Power: 2 x AAA Batteries (supplied).
Accuracy: ± 2.0mm.
Laser Class: 2.
Output: <1mW.
Laser Wave Length: 635nm.


Type Laser Distance Measurer
Accuracy 2mm
Measurement Range 0 - 50m

Reviews

Be the first to submit a review

Trustpilot