Stabila 18798 80U Spirit Level 80cm

MPN
18798
Brand
Stabila
EAN-13
4005069187989
Order Code
97-2143
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stabila Series 80U Spirit Level has a rectangular aluminium profile with a powder coating that protects sensitive surfaces. The spirit level is easy to clean due to its smooth surfaces and an electro-static powder coating in anodised colour.

The levels are firmly fitted with impact-resistant plastic end caps. The patented STABILA vial system ensures long-lasting accuracy and offers precise measurement even for heavy-duty tasks. Especially for carpenters and cabinet makers, electro installations, tilers, and plumbers. Perfect measuring tool for DIYs.

Specification

Normal Position Accuracy: ±0.5 mm/m.
Overhead Position Accuracy: ±1.0mm/m.
2 Vials: 1 Horizontal and 1 Vertical.
Measurement: 1 Coated Measuring Surface.

Stabila 18798 80U Spirit Level

Length: 80cm (31in).


Type Spirit Level
Length 800mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot