Stabila 18786 80U-2 Spirit Level 3 Vial 50cm

MPN
18786
Brand
Stabila
EAN-13
4005069187866
Order Code
97-2029
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila Series 80U-2 Spirit Level has a rectangular aluminium profile with a powder coating that protects sensitive surfaces. The spirit level is easy to clean due to its smooth surfaces and an electro-static powder coating in anodised colour. There are two vertical vials for quick and easy reading in any position, and one horizontal.

The levels are firmly fitted with impact-resistant plastic end caps. The patented STABILA vial system ensures long-lasting accuracy and offers precise measurement even for heavy-duty tasks. Especially for carpenters and cabinet makers, electro installers, tilers, and plumbers. Perfect measuring tool for DIY.

Specification

Normal Position Accuracy: ±0.5 mm/m.
Overhead Position Accuracy: ±1.0mm/m.
3 Vials: 1 Horizontal and 2 Vertical.
Measurement: 1 Coated Measuring Surface.

Stabila 18786 80U-2 Spirit Level 3 Vial

Length: 50cm (20in).


Type Spirit Level
Length 500mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot