Stabila 18379 LD 320 Laser Distancer 60m

MPN
18379
Brand
Stabila
EAN-13
4005069183790
Order Code
97-2092
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stabila LD 320 Laser Distancer is a compact measuring device with easy to operate measuring function. Including: length, area, volume, tracking (continuous measurement), Pythagoras with 2 or 3 measuring points and min/max tracking. With a large, backlit screen and large readout making it easy to read in any environment. Its impact-resistant housing with shock absorbing soft grip casing provide excellent durability for the worksite.

Provides all the measuring technology that most craftsmen need on the building site.

Fulfils the international standard ISO 16331-1 certification for repeatable accuracy.

Specification:

Accuracy: ±1.5mm
Operating Range: 0.05-60m
Power: 2 x AAA batteries (supplied)
Laser Class: 2
Laser Wavelength: 635nm


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0.05 - 60m

Reviews

Be the first to submit a review

Trustpilot