Stabila 18327 LAX 300 Self-Levelling Cross Line Laser

MPN
18327
Brand
Stabila
EAN-13
4005069183271
Order Code
97-2088
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £301.60 £270.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila LAX 300 Cross Line Laser Level is ideal for marking out floors, walls and ceilings. It has 3 functions and a visible line range of 20m with a red laser diode. Has 3 lines: one horizontal line, one upwards vertical line, and one downwards plumb-line make the laser well suited for the transfer of the layout from floor to roof. The laser also allows quick and precise plumbing.

A very bright, narrow and clear laser line is visible up to 20m. The laser can be rotated through 360° in its housing and can be used directly on the floor, attached to a tripod (1/4in thread), fastened to metallic objects by its rare earth magnet and V-groove or secured by the metal lugs using a strap.

The laser level has a shock-absorbent STABILA soft-grip casing, providing high protection (class IP 54). There is optimal protection of the optical equipment against dust and scratches by rotation inside the U-shaped housing.

Thanks to the pulsed laser lines, the LAX 300 can be used both inside and out.

Specification

Level Accuracy:± 0.3 mm/m.
Self-Levelling Range:±4.5°.
Working Range: 20m.
Power: 3 x AA batteries (supplied).
Average Battery Life: 20 Hours.
Tripod Thread: 1/4in.
Laser Class: 2.
Line Straightness:± 0.2mm/m.
Protection Class: IP54 rated, against splash & dust damage.


Type Level
Accuracy ± 0.3 mm/m

Reviews

Be the first to submit a review

Trustpilot